CC2015FC-2.50-1%

Caddock
684-CC2015FC-2.50-1%
CC2015FC-2.50-1%

Mfr.:

Description:
Current Sense Resistors - SMD 2.5 ohm 1% 1W Precision Chip

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
Full Reel (Order in multiples of 250)
10 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CC
2.5 Ohms
1 W
1 %
- 20 PPM / C, + 80 PPM / C
2015
5038
5.08 mm (0.2 in)
0.69 mm (0.027 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99