1776-C481

Caddock
684-1776-C481
1776-C481

Mfr.:

Description:
Resistor Networks & Arrays 1.0001K-10Mohm 0.05% Decade Res V Divide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,76 € 28,76 €
20,67 € 206,70 €
18,48 € 462,00 €
17,11 € 855,50 €
15,94 € 1.594,00 €
14,66 € 3.665,00 €
14,24 € 7.120,00 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
1776
Networks
SIP
1 kOhms, 10 kOhms, 101 kOhms, 1 MOhms, 10 MOhms
0.1 %
Decade Resistance
5 Resistor
7 Pin
30 PPM / C
- 40 C
+ 85 C
30.48 mm
2.79 mm
13.46 mm
Brand: Caddock
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Precision Decade Resistor Voltage Dividers
Voltage Rating: 1.2 kV
Part # Aliases: MDC1776-C481
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1776 Precision Decade Resistor Voltage Dividers

Caddock 1776 Precision Decade Resistor Voltage Dividers offer exceptional performance through Caddock's Tetrinox® resistance films. The input voltage dividers are ideal for precision input signal circuits of both bench-type and laboratory digital instruments, multimeters, and range-switching instruments. The Caddock Type 1776 Precision Decade Resistor Voltage Dividers are available in 1K to 10MΩ with 0.05% resistance.