GT-4B

CW Industries
629-GT-4B
GT-4B

Mfr.:

Description:
Switch Fixings Safety Cover Black 12mm 17.5mm 12.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4,17 €
4,02 € 40,20 €
3,39 € 84,75 €
3,23 € 323,00 €
3,14 € 785,00 €
2,97 € 1.485,00 €
2,89 € 2.890,00 €
2,82 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Switch Fixings
Toggle Safety Cover
Toggle Switches
GTS Toggle Switches
GT-4X
Brand: CW Industries
Color: Black
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Height: 27.65 mm
Illumination: Non-Illuminated
Length: 40.5 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Hardware
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 17 mm
Unit Weight: 19,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
CW INDUSTRIES