GRS-2012-2401

CW Industries
629-GRS20122401
GRS-2012-2401

Mfr.:

Description:
Rocker Switches SPDT 16A MATTE WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,807 € 8,07 €
0,762 € 19,05 €
0,76 € 38,00 €
0,646 € 323,00 €
0,624 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
16 A
250 VAC
14 VDC
Quick Connect
Rocker
Panel Mount
Bulk
Actuator Style: Rocker
Brand: CW Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Product Type: Rocker Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 13,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99