GRS-2012-2009

CW Industries
629-GRS20122009
GRS-2012-2009

Mfr.:

Description:
Rocker Switches 16A SPDT ON/ON

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Quantities greater than 443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,841 € 8,41 €
0,794 € 19,85 €
0,745 € 37,25 €
0,722 € 72,20 €
0,653 € 163,25 €
0,619 € 309,50 €
0,60 € 600,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
16 A
250 VAC
14 VDC
Quick Connect
Rocker
Panel Mount
Insulating Barriers
Silver
Bulk
Actuator Style: Rocker
Brand: CW Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Product Type: Rocker Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 33,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99