GRS-2011-2401

CW Industries
629-GRS20112401
GRS-2011-2401

Mfr.:

Description:
Rocker Switches SPST 16A MATTE WHT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Quantities greater than 458 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,912 € 9,12 €
0,855 € 21,38 €
0,816 € 40,80 €
0,781 € 78,10 €
0,764 € 191,00 €
0,648 € 324,00 €
0,628 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
14 VDC
Quick Connect
Rocker
Panel Mount
Bulk
Actuator Style: Rocker
Brand: CW Industries
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Product Type: Rocker Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.