GRS-2011-2080

CW Industries
629-GRS20112080
GRS-2011-2080

Mfr.:

Description:
Rocker Switches 16A SPST-NO ON/OFF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Quantities greater than 246 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,98 € 9,80 €
0,929 € 23,23 €
0,886 € 44,30 €
0,835 € 83,50 €
0,796 € 199,00 €
0,791 € 395,50 €
0,76 € 760,00 €
0,753 € 1.882,50 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
14 VDC
Quick Connect
Rocker
Panel Mount
Insulating Barriers
Silver
Bulk
Actuator Style: Rocker
Brand: CW Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Product Type: Rocker Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 6,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99