GPBS-850L

CW Industries
629-GPBS-850L
GPBS-850L

Mfr.:

Description:
Pushbutton Switches DPDT Latching ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.049

Stock:
6.049 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,805 € 8,05 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - ON
Plunger
100 mA
30 VDC
PC Pin
Brand: CW Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Length: 8.5 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Width: 8.5 mm
Unit Weight: 833,654 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
CW INDUSTRIES