GPBS-800L

CW Industries
629-GPBS-800L
GPBS-800L

Mfr.:

Description:
Pushbutton Switches DPDT Latching ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.787

Stock:
2.787 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,851 € 21,28 €
0,835 € 41,75 €
0,822 € 82,20 €
0,805 € 201,25 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - ON
Plunger
100 mA
30 VDC
PC Pin
Brand: CW Industries
Flammability Rating: UL 94 V-2
Length: 8 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Width: 8 mm
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CW INDUSTRIES