GIL-2000-2025

CW Industries
629-GIL-2000-2025
GIL-2000-2025

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 125V Green Indicator Neon Bulb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,43 € 24,30 €
2,30 € 57,50 €
2,20 € 110,00 €
2,15 € 215,00 €
1,69 € 422,50 €
1,63 € 815,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Rectangular
Green
125 V
Solder Lug
Panel Mount
Brand: CW Industries
Cap Colour: Green
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: CW 2000 Series
For Use With: Rocker Switches
Height: 16.56 mm
Illuminated: Illuminated
Length: 31.37 mm
Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: GIL
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Type: Neon
Width: 17.27 mm
Unit Weight: 5,857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99

GIL-2000 Panel Mount Indicator Lights

CW Industries GIL-2000 Panel Mount Indicator Lights are engineered to be placed into a 1.125in.X .550in. rectangular panel opening and feature an easy, tool-free installation. Standard lens colors are red, amber, or green and are rated for 14V, 28V, 125V applications.