G-141S-0073

CW Industries
629-G-141S-0073
G-141S-0073

Mfr.:

Description:
Slide Switches Mini Slide Switch
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
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,71 € 17,10 €
1,47 € 36,75 €
1,38 € 138,00 €
1,24 € 310,00 €
1,15 € 575,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Slide Switches
RoHS:  
Non-Illuminated
G
Brand: CW Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Microminiature Slide Switches

CW Industries Microminiature Slide Switches have electrical contacts completely enclosed by insulating plastic for protection from hostile environments. The Microminiature Slide Switches from CW Industries are available with a snap-in or plug-in mounting option, neither of which requires mounting hardware. These switches are ideal for applications where there is very little space, yet switching reliability and protection from hostile environments are required. The detent method makes a light actuating force and crisp detent action possible.