CWR-281-09-0000

CW Industries
629-CWR-281-09-0000
CWR-281-09-0000

Mfr.:

Description:
D-Sub Standard Connectors D-Sub

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
9,52 € 95,20 €
8,88 € 177,60 €
7,53 € 753,00 €
7,33 € 3.665,00 €
7,23 € 7.230,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
IDC
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
Boardlocks: Without Boardlocks
Brand: CW Industries
Current Rating: 1 A
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 18,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CW INDUSTRIES