CWR-130-24-0003

CW Industries
629-CWR-130-24-0003
CWR-130-24-0003

Mfr.:

Description:
Headers & Wire Housings Dip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
3,14 € 31,40 €
2,82 € 70,50 €
2,30 € 230,00 €
2,26 € 678,00 €
2,21 € 1.105,00 €
2,06 € 2.060,00 €
1,99 € 4.975,00 €
1,94 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Headers & Wire Housings
Headers
Ribbon Cable
24 Position
2.54 mm (0.1 in)
2 Row
Cable Mount / Free Hanging
IDC
Straight
Gold
- 55 C
+ 125 C
Brand: CW Industries
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CW INDUSTRIES