VX7815-1000R

CUI Inc.
490-VX7815-1000R
VX7815-1000R

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 1 A, 15 W, 20~36 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. P7815B-1000
CUI Inc.
DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 18 36 Vdc input, 15 Vdc output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Non-Isolated
1 Output
15 W
28 V
15 V
1 A
SIP-3
11.5 mm (0.453 in)
9 mm (0.354 in)
17.5 mm (0.689 in)
Industrial
VX78-1000R
Brand: CUI Inc.
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 11.5 mm x 9 mm x 17.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Part # Aliases: 656-30994R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.