VX7809-500-W

CUI Inc.
490-VX7809-500-W
VX7809-500-W

Mfr.:

Description:
DC/DC Converters - Through Hole 9 Vdc, 0.5 A, 4.5 W, 12~36 Vdc Input Ran

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. P7809B-500
CUI Inc.
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 11 36 Vdc input, 9 Vdc output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Non-Isolated
1 Output
4.5 W
24 V
12 V
36 V
9 V
500 mA
11.5 mm (0.453 in)
9 mm (0.354 in)
17.5 mm (0.689 in)
Industrial
VX78-500-W
Brand: CUI Inc.
Case Style: Encapsulated
Dimensions: 11.5 mm x 9 mm x 17.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 56
Subcategory: DC-DC Converters
Part # Aliases: 656-30976R
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VX78-500-W Non-Isolated DC-DC Converters

CUI Inc VX78-500-W Non-Isolated DC-DC Converters feature a 7.5W maximum output power rating, up to 95% efficiency range, and 4.75VDC to 36VDC input voltage range. The VX78-500-W series offers a low profile, output short-circuit protection, and is pin-out compatible with linear regulations. CUI Inc VX78-500-W Non-Isolated DC-DC Converters operate in a wide temperature range of -40°C to +85°C.

FEATURED PRODUCTS
CUI INC.