VSUU-150C-24

CUI Inc.
490-VSUU-150C-24
VSUU-150C-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 150 W, 24 Vdc, single output, U-frame

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,54 € 146,54 €
139,66 € 698,30 €
136,68 € 1.366,80 €
127,29 € 3.818,70 €
126,68 € 7.600,80 €
120 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
U-Bracket
4.242 kVDC
86 %
Industrial
127 mm (5 in)
81.6 mm (3.213 in)
39.2 mm (1.543 in)
VSUU-150
Brand: CUI Inc.
Dimensions: 127 mm x 81.6 mm x 39.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC-DC Power Supply
Part # Aliases: 653-30107R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VSxU-120C/150C Chassis-Mount AC-DC Power Supplies

CUI Inc. VSxU-120C/150C Chassis-Mount AC-DC Power Supplies are compact power supplies featuring active power factor correction and 120W or 150W continuous power in a universal 90VAC to 264VAC input range. These commercial-grade power supplies are available with single, dual, or triple outputs in either an open or U-frame package with over-current, over-voltage, and short circuit protection. The VSxU-120C/150C Chassis-Mount AC-DC Power Supplies are ideal for industrial and information/communication technology (ICT) applications. The VSxU-120C/150C devices also meet the 62368 safety standard.

FEATURED PRODUCTS
CUI INC.