VSBU-120C-12

CUI Inc.
490-VSBU-120C-12
VSBU-120C-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 120 W, 12 Vdc, single output, open PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,60 € 130,60 €
126,09 € 630,45 €
122,09 € 1.220,90 €
120,31 € 3.007,75 €
112,81 € 4.512,40 €
280 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 W
90 VAC to 264 VAC
1 Output
12 VDC
10 A
Open Frame
4.242 kVDC
75 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
33.6 mm (1.323 in)
VSBU-120C
Brand: CUI Inc.
Dimensions: 127 mm x 76.2 mm x 33.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Power Supply
Part # Aliases: 653-30081R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VSxU-120C/150C Chassis-Mount AC-DC Power Supplies

CUI Inc. VSxU-120C/150C Chassis-Mount AC-DC Power Supplies are compact power supplies featuring active power factor correction and 120W or 150W continuous power in a universal 90VAC to 264VAC input range. These commercial-grade power supplies are available with single, dual, or triple outputs in either an open or U-frame package with over-current, over-voltage, and short circuit protection. The VSxU-120C/150C Chassis-Mount AC-DC Power Supplies are ideal for industrial and information/communication technology (ICT) applications. The VSxU-120C/150C devices also meet the 62368 safety standard.

FEATURED PRODUCTS
CUI INC.