VOFM-65G-48

CUI Inc.
490-VOFM-65G-48
VOFM-65G-48

Mfr.:

Description:
Modular Power Supplies – Chassis 65 W, 48 Vdc, single output, open-frame, MED

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,85 € 2.192,50 €
42,94 € 4.294,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
65 W
90 VAC to 264 VAC
87 %
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
4 kVAC, 5.656 kVDC
VOFM-65G
Brand: CUI Inc.
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

VOFM-65G Internal AC-DC Power Supplies

CUI Inc VOFM-65G Internal AC-DC Power Supplies are part of the open-frame AC-DC power supply family with a 65W output power. These modules feature an input voltage range of 90VAC to 264VAC, an output voltage range of 5VDC to 56VDC, and up to 87% high efficiency. The VOFM-65G power supplies are available in a compact size, with high power density and 0.21W low no-load power consumption. These power supplies are certified to IEC/EN/UL 60601-1 and support a wide operating temperature range of -20°C to 70°C. The VOFM-65G power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.