VOF-S12B-5

CUI Inc.
490-VOF-S12B-5
VOF-S12B-5

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 12 W, 5 Vdc, single output, PCB mount

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
14,92 € 74,60 €
14,70 € 147,00 €
12,49 € 324,74 €
12,47 € 648,44 €
1.014 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
2 A
Through Hole
Open Frame
3 kVAC
80 %
38.1 mm
25.4 mm
19.2 mm
VOF-S12B
Brand: CUI Inc.
Dimensions: 38.1 mm x 25.4 mm x 19.2 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 26
Subcategory: Power Supplies
Part # Aliases: 659-91181R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-S12B 10W/12W Open-Frame Power Supplies

CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies are housed in a compact, board-mount package with dimensions of 38.10mm x 25.40mm x 19.20mm. These open-frame modules feature 3kVAC isolation, <75mW no-load power consumption, and 5VDC to 24VDC voltage configuration range. CUI Inc VOF-S12B power supplies are ideal for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.