VOF-80B-24

CUI Inc.
490-VOF-80B-24
VOF-80B-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 80W, 90-264 Vac input, Single 24Vdc Output 3.35A, open PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,90 € 1.756,00 €
42,99 € 5.158,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
80 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
3.35 A
Open Frame
3 kVAC
90 %
ITE, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
34 mm (1.339 in)
VOF-80B
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: Commercial Grade Internal AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-80B Switching Power Supplies

CUI Inc VOF-80B Switching Power Supplies are internal AC-DC power supplies designed to meet IEC/EN 60335-1 and EN 55032. These power supplies have high efficiency of up to 91% and are certified to EN/BS EN/UL 62368-1. The VOF-80B switching power supplies feature chassis mounting style and regulated load regulation. These power supplies feature continuous short-circuit protection, a 5,000m operating altitude, and a 2-inch x 3-inch open frame compact size. The VOF-80B switching power supplies operate at -30°C to 80°C temperature range and 90VAC to 264VAC universal input voltage range.

FEATURED PRODUCTS
CUI INC.