VOF-6G-15

CUI Inc.
490-VOF-6G-15
VOF-6G-15

Mfr.:

Description:
Power Supplies - Chassis Mount 6 W, 15 Vdc, single output, open-frame

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 1.720,00 €
8,31 € 4.986,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
6 W
90 VAC to 264 VAC
1 Output
15 VDC
400 mA
Open Frame
4.3 kVAC
81 %
Industrial
39.624 mm (1.56 in)
19.304 mm (0.76 in)
18.288 mm (0.72 in)
VOF-6G
Brand: CUI Inc.
Dimensions: 1.56 in x 0.76 in x 0.72 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 200
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.