VOF-65G-20

CUI Inc.
490-VOF-65G-20
VOF-65G-20

Mfr.:

Description:
Power Supplies - Chassis Mount 65 W, 20 Vdc, single output, open-frame

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,94 € 2.147,00 €
42,05 € 4.205,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
20 VDC
3.25 A
Open Frame
3 kVAC, 4.242 kVDC
87 %
Industrial
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
VOF-65G
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 77 mm x 51 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-65G & VOF-85G Internal AC-DC Power Supplies

CUI Inc VOF-65G and VOF-85G Internal AC-DC Power Supplies provide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range. These power supplies are available in a compact size, with high power density and low no-load power consumption. The VOF-65G and VOF-85G power supplies are certified to IEC/EN/UL 62368-1 and support a wide operating temperature range of -20°C to 70°C. These power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.