VOF-6-12

CUI Inc.
490-VOF-6-12
VOF-6-12

Mfr.:

Description:
Power Supplies - Board Mount Internal AC-DC Power Supplies

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
6 W
230 VAC
1 Output
12 VDC
500 mA
Through Hole
Open Frame
3 kVAC
55 mm
35 mm
16 mm
VOF-6
Brand: CUI Inc.
Compliance: TUV 60950-1, UL/cUL 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 168
Subcategory: Power Supplies
Part # Aliases: 657-10130R
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.