VOF-550C-24

CUI Inc.
490-VOF-550C-24
VOF-550C-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24 Vdc, 22.9 A, 549 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,53 € 100,53 €
95,07 € 570,42 €
93,66 € 1.123,92 €
91,11 € 2.733,30 €
89,26 € 4.820,04 €
89,19 € 9.097,38 €
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
549.6 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
22.9 A
Open Frame
4 kVAC
93 %
ITE, Industrial, Household
127 mm (5 in)
76.2 mm (3 in)
40.5 mm (1.594 in)
VOF-550C
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 127 mm x 76.2 mm x 40.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Power - Forced Air: 550 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406018
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.