VOF-550C-12-CNF

CUI Inc.
490-VOF-550C-12-CNF
VOF-550C-12-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,41 € 110,41 €
105,16 € 525,80 €
104,04 € 1.040,40 €
102,48 € 3.074,40 €
101,33 € 6.079,80 €
270 Quote

Similar Product

CUI Inc. VOF-500B-12
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 500 W, 12 Vdc, single output, chassis mount w/ baseplate, vertical type terminal
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
499.2 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
41.6 A
Enclosed
4 kVAC
91 %
ITE, Industrial, Household
130 mm (5.118 in)
86 mm (3.386 in)
43 mm (1.693 in)
VOF-550C-CNF
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 130 mm x 86 mm x 43 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Power - Forced Air: 550 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.