VOF-50E-48

CUI Inc.
490-VOF-50E-48
VOF-50E-48

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 50 W, 48 Vdc, single output, open frame, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,51 € 33,51 €
32,53 € 162,65 €
31,54 € 315,40 €
30,56 € 764,00 €
29,65 € 1.482,50 €
29,03 € 2.903,00 €
28,24 € 7.060,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
48 VDC
1.04 A
Open Frame
4.25 kVAC
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
27.1 mm (1.067 in)
VOF-50E
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 27.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-50E AC/DC Power Supplies

CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.

FEATURED PRODUCTS
CUI INC.