VOF-50E-15-P

CUI Inc.
490-VOF-50E-15-P
VOF-50E-15-P

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 50 W, 15 Vdc, single output, open frame, PCB

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,65 € 1.186,00 €
29,03 € 3.483,60 €
28,24 € 7.907,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
15 VDC
3.33 A
Through Hole
4.25 kVAC
88 %
76.2 mm (3 in)
50.8 mm (2 in)
29 mm (1.142 in)
VOF-50E
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 29 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

VOF-50E AC/DC Power Supplies

CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.

FEATURED PRODUCTS
CUI INC.