VOF-500B-12-PC

CUI Inc.
490-VOF-500B-12-PC
VOF-500B-12-PC

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 500 W, 12 Vdc, single output, chassis mount w/ baseplate, parallel control, vertical type terminal

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,87 € 4.196,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
500 W
100 VAC to 240 VAC
1 Output
12 VDC
41.67 A
Open Frame
4 kVAC
92.5 %
127 mm (5 in)
76.2 mm (3 in)
39.1 mm (1.539 in)
VOF-500B
Brand: CUI Inc.
Dimensions: 127 mm x 76.2 mm x 39.1 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-500B AC-DC Power Supplies

CUI Inc VOF-500B AC-DC Power Supplies offer 500W continuous output power and an operating altitude of up to 5000m. These power supplies feature parallel output operation, remote output voltage sensing, and are certified to meet EN/UL 62368-1 safety standards. The VOF-500B AC-DC power supplies provide short-circuit, over-current, over-voltage, and over-temperature protections. These power supplies feature 65kHz switching frequency, 0.5W no load power consumption, and -40°C to 85°C operating temperature range. The VOF-500B AC-DC power supplies are ideal for space-constrained industrial, telecom, and IT equipment applications.

FEATURED PRODUCTS
CUI INC.