VOF-40E-12

CUI Inc.
490-VOF-40E-12
VOF-40E-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 40 W, 12 Vdc, single output, open frame, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,96 € 29,96 €
29,09 € 145,45 €
28,21 € 282,10 €
27,32 € 683,00 €
26,51 € 1.325,50 €
25,96 € 2.596,00 €
25,25 € 6.312,50 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
40 W
90 VAC to 264 VAC
1 Output
12 VDC
3.34 A
Open Frame
3 kVAC
90 %
Industrial
68.58 mm (2.7 in)
50.8 mm (2 in)
23.9 mm (0.941 in)
VOF-40E
Brand: CUI Inc.
Dimensions: 68.58 mm x 50.8 mm x 23.9 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-36E/VOF-40E Internal AC-DC Power Supplies

CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies are part of an open-frame family housed in a compact 2″ x 3″ chassis-mount package. These power supplies feature a 36W or 40W continuous output power, 90VAC to 264VAC universal input range, and a 5000m operating altitude. The VOF-36E/VOF-40E AC-DC power supplies are designed to meet IEC/EN 60335 safety standards and Class B emissions. The protection feature includes short circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH standards. The VOF-36E/VOF-40E power supplies are ideal for consumer requirements, industrial requirements, and ITE requirements.

FEATURED PRODUCTS
CUI INC.