VOF-280B-36

CUI Inc.
490-VOF-280B-36
VOF-280B-36

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 280 W, 36 Vdc, single output, open-frame, C-connector

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,57 € 4.902,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
280 W
90 VAC to 264 VAC
1 Output
36 VDC
7.77 A
Open Frame
3 kVAC
91 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
30 mm (1.181 in)
VOF-280B
Brand: CUI Inc.
Dimensions: 127 mm x 76.2 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

VOF-280B AC-DC Power Supplies

CUI Inc VOF-280B AC-DC Power Supplies are open-frame and U-frame AC-DC power supplies in a 3" x 5" chassis-mount package. These CUI Inc models feature a 90VAC to 264VAC universal input voltage range, a wide operating temperature range (-20°C to +70°C with derating), and 200W power with natural convection and 280W with forced air cooling. The efficient performance and compact size of the VOF-280B power supplies make them an ideal solution for a range of consumer, industrial, and information/communication technology (ICT) applications.

FEATURED PRODUCTS
CUI INC.