VOF-260B-24-BP

CUI Inc.
490-VOF-260B-24-BP
VOF-260B-24-BP

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 260W, 24 Vdc, single output, base plate

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,35 € 94,35 €
90,24 € 451,20 €
87,99 € 879,90 €
85,58 € 1.711,60 €
83,80 € 5.028,00 €
82,06 € 8.206,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
260 W
85 VAC to 264 VAC
1 Output
24 VDC
Open Frame
3 kVAC
93.5 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
36.6 mm (1.441 in)
VOF-260B
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 36.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-260B Internal AC-DC Power Supplies

CUI Inc VOF-260B Internal AC-DC Power Supplies offer an 85VAC to 264VAC universal input range, <0.2W input power consumption, and efficiency up to 93.5%. These power supplies feature multiple protections, including continuous short circuit and over-temperature. The VOF-260V power supplies have an operating altitude of 5000m, a 12V fan output, and an operating temperature range of -30°C to +80°C with derating. CUI Inc VOF-260B Internal AC-DC Power Supplies are available in chassis-mount, baseplate, and covered options and are suitable for space-constrained applications in industrial, telecom, and IT equipment markets.

FEATURED PRODUCTS
CUI INC.