VOF-250C-48

CUI Inc.
490-VOF-250C-48
VOF-250C-48

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 250 W, 48 Vdc, single output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,30 € 106,30 €
102,04 € 510,20 €
99,14 € 991,40 €
96,42 € 2.410,50 €
94,43 € 4.721,50 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
250 W
85 VAC to 264 VAC
1 Output
48 VDC
5.21 A
Open Frame
4 kVAC
93 %
101.6 mm (4 in)
50.8 mm (2 in)
32.5 mm (1.28 in)
VOF-250C
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 32.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-250C AC -DC Power Supplies

CUI Inc VOF-250C AC -DC Power Supplies offer an 85VAC to 264VAC input voltage range, 12V fan output, and an operating altitude of 5000m. These power supplies include active power factor correction (PFC) and numerous protections, including overvoltage, overcurrent, overtemperature, and short circuits. VOF-250C power supplies feature an open-frame design and come in a 2" x 4" chassis-mount package. CUI Inc VOF-250C AC -DC Power Supplies are suitable for consumer, industrial, and IoT applications.

FEATURED PRODUCTS
CUI INC.