VOF-200G-36

CUI Inc.
490-VOF-200G-36
VOF-200G-36

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 200 W, 36 Vdc, single output, chassis mount, open-frame,

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,57 € 3.428,50 €
67,15 € 6.715,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
198 W
90 VAC to 264 VAC
1 Output
36 VDC
5.5 A
Open Frame
4 kVAC
93 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32 mm (1.26 in)
VOF-200G
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 32 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VGS-200G & VOF-200G AC-DC Power Supplies

CUI Inc VGS-200G and VOF-200G AC-DC Power Supplies offer 140W power with natural convection and 200W with forced air cooling. The rugged devices are EN/UL 62368 certified and feature power factor correction (PFC), a universal input voltage range of 100VAC to 240VAC, and CE/FCC radiated and conducted Class B. These internal AC-DC power supplies come in two compact form factors: a metal case (enclosed) or an open frame. Both types include overvoltage, short-circuit, overcurrent, and overtemperature protection. The power units perform efficiently in a -20°C to +70°C operating temperature range with derating. CUI Inc VGS-200G and VOF-200G AC-DC Power Supplies are ideal solutions for consumer, industrial, and information and communication technology (ICT) applications.

FEATURED PRODUCTS
CUI INC.