VOF-180-15-1

CUI Inc.
490-VOF-180-15-1
VOF-180-15-1

Mfr.:

Description:
Power Supplies - Chassis Mount 180W 15V 12A 2x4 JST Connector

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,95 € 11.707,20 €
288 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Open Frame
VOF-180
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 96
Subcategory: Power Supplies
Part # Aliases: 664-00058R
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF High Density AC-DC Power Supplies

CUI Inc VOF High-Density AC-DC Power Supplies are open-frame power supplies that are ideal for applications in which power density is critical. The power supplies range from 180W to 550W of continuous power with densities up to 30W/in³ and efficiency up to 94%. These compact, low-profile packages are available in industry-standard 2" x 4" and 3" x 5" footprints. Typical applications include industrial, telecom, and IT equipment.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.