VOF-15B-S5

CUI Inc.
490-VOF-15B-S5
VOF-15B-S5

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc 15 W 5 V sngle outpt open PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 218

Stock:
218
Can Dispatch Immediately
On Order:
100
Expected 6/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,18 € 13,18 €
12,99 € 64,95 €
12,81 € 128,10 €
12,37 € 309,25 €
12,36 € 618,00 €
10,32 € 1.032,00 €
10,25 € 2.050,00 €
10,22 € 5.110,00 €
10,17 € 10.170,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
14 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
2.8 A
Open Frame
4 kVAC
81.37 %
Industrial
59.2 mm (2.331 in)
42.3 mm (1.665 in)
22.9 mm (0.902 in)
VOF-15B
Brand: CUI Inc.
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Part # Aliases: 659-70010R
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.