VOF-150D-24

CUI Inc.
490-VOF-150D-24
VOF-150D-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 150 W, 24 Vdc, single output, chassis mount, open frame w/ baseplate cooling

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,43 € 79,43 €
75,67 € 378,35 €
74,09 € 740,90 €
72,06 € 1.441,20 €
70,56 € 4.233,60 €
69,09 € 6.909,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Open Frame
4 kVDC
94 %
Industrial
116.8 mm (4.598 in)
50.8 mm (2 in)
34.6 mm (1.362 in)
VOF-150D
Brand: CUI Inc.
Dimensions: 116.8 mm x 50.8 mm x 34.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-150D AC-DC Power Supplies

CUI Inc VOF-150D AC-DC Power Supplies offer a 150W continuous output power rating, a 2" x 4" footprint, and up to 94% efficiency. VOF-150D power supplies meet safety class I or II, class A/B conducted and radiated emissions, and are certified to EN/IEC/UL 62368-1. Additional features include an adjustable output voltage and multiple protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-150D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.

FEATURED PRODUCTS
CUI INC.