VOF-130G-48-B2

CUI Inc.
490-VOF-130G-48-B2
VOF-130G-48-B2

Mfr.:

Description:
Power Supplies - Chassis Mount 130 W, 48 Vdc, single output, open frame, conformal coating

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 160   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,97 € 6.075,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
130 W
100 VAC to 240 VAC
1 Output
48 VDC
2.7 A
Open Frame
91 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
28.5 mm (1.122 in)
VOF-130G
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76.2 mm x 50.8 mm x 28.5 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 130 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-130G AC-DC Power Supplies

CUI Inc VOF-130G AC-DC Power Supplies are designed to meet the IEC/EN 60601-1 standard. These power supplies offer 100W power with natural convection and 130W power with forced air cooling. The VOF-130G power supplies feature short-circuit, overcurrent, overvoltage, and over-temperature protection. These power supplies come in a 3" x 2" compact size and are IEC/EN/UL 62368-1 certified. The VOF-130G power supplies integrate chassis mounting and operate from -20°C to 85°C temperature range (with derating).

FEATURED PRODUCTS
CUI INC.