VOF-120D-36

CUI Inc.
490-VOF-120D-36
VOF-120D-36

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 120 W, 36 Vdc, single output, chassis mount, open frame

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,69 € 2.627,60 €
64,32 € 3.859,20 €
62,99 € 6.299,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
120 W
90 VAC to 264 VAC
1 Output
36 VDC
3.33 A
Open Frame
4 kVDC
94 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.6 mm (1.283 in)
VOF-120D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 101.6 mm x 50.8 mm x 32.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99

VOF-120D AC-DC Power Supplies

CUI Inc VOF-120D AC-DC Power Supplies offer a 120W output power rating, 2" x 4" footprint, and -40°C to +80°C operating temperature range. VOF-120D power supplies are certified to EN/IEC/UL 62368-1 and meet class A/B conducted and radiated emissions. These power supplies feature numerous protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-120D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.

FEATURED PRODUCTS
CUI INC.