VOF-100C-24-CNF

CUI Inc.
490-VOF-100C-24-CNF
VOF-100C-24-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 100 W, 24 Vdc , single output, me

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,33 € 44,33 €
42,23 € 211,15 €
41,34 € 413,40 €
40,21 € 1.005,25 €
39,37 € 2.125,98 €
38,55 € 4.163,40 €
540 Quote

Similar Product

CUI Inc. VOF-80B-24-C
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 500 w, 5 Vdc, single output, metal case no fan

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
4.16 A
Enclosed
4 kVAC
95 %
ITE, Industrial
80 mm (3.15 in)
62 mm (2.441 in)
40 mm (1.575 in)
VOF-100C-CNF
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Part # Aliases: 656-31597R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.