VMS-450C-12-CNF

CUI Inc.
490-VMS-450C-12-CNF
VMS-450C-12-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,84 € 100,84 €
96,08 € 480,40 €
94,94 € 949,40 €
93,52 € 2.805,60 €
92,48 € 5.548,80 €
92,47 € 11.096,40 €
270 Quote

Similar Product

CUI Inc. VMS-450B-12-CNF
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 450 W, 12 Vdc, single output, metal case no fan, MED

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
400 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
33.3 A
Enclosed
4 kVAC
91 %
130 mm (5.118 in)
86 mm (3.386 in)
43 mm (1.693 in)
VMS-450C-CNF
Brand: CUI Inc.
Dimensions: 130 mm x 86 mm x 43 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 450 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VMS-C/VMS-C-CNF Open Frame Power Supplies

CUI Inc VMS-C/VMS-C-CNF Open Frame Power Supplies offer an 85VAC to 264VAC input voltage range, <0.1mA leakage current, and 0.5W standby power consumption. These power supplies products have an open frame with an enclosed design and are certified to 60601, 60335, and 61558 safety standards. These series provide overvoltage, overcurrent, overtemperature, and short-circuit protection. CUI Inc VMS-C/VMS-C-CNF Open Frame Power Supplies are suitable for Class I or Class II installations and have a -40°C to +70°C/+85°C operating temperature range.

FEATURED PRODUCTS
CUI INC.