VMS-450C-12-CFS

CUI Inc.
490-VMS-450C-12-CFS
VMS-450C-12-CFS

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,37 € 113,37 €
107,97 € 539,85 €
106,86 € 1.068,60 €
105,25 € 2.420,75 €
104,08 € 4.787,68 €
104,07 € 11.968,05 €
253 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
400 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
33.3 A
Enclosed
4 kVAC
91 %
160 mm (6.299 in)
86 mm (3.386 in)
43 mm (1.693 in)
VMS-450C-CFS
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 160 mm x 86 mm x 43 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 450 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 23
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.