VMS-450B-19

CUI Inc.
490-VMS-450B-19
VMS-450B-19

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 450 W, 19 Vdc, single output, open frame, MED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,61 € 6.144,40 €
280 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
450 W
100 VAC to 240 VAC
1 Output
19 VDC
23.7 A
Open Frame
4 kVAC
92 %
Medical
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
VMS-450B
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 127 mm x 76.2 mm x 38.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Part # Aliases: 670-00025R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

VMS-450B 450W AC-DC Medical Power Supplies

CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies are ideal for space-constrained medical and dental applications in which reliability and regulatory compliance are essential. These high-density devices are certified to the medical 60601-1 3rd edition safety standard for 2xMOPP applications and 4th edition EMC requirements. CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies offer up to 450W of continuous power and are packaged in an industry-standard 3" x 5" footprint (open-frame model only).

FEATURED PRODUCTS
CUI INC.