VMS-450B-15-CFS

CUI Inc.
490-VMS-450B-15-CFS
VMS-450B-15-CFS

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 450 W, 15 Vdc, single output, metal case w/ side fan, MED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,51 € 8.904,48 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
450 W
100 VAC to 240 VAC
1 Output
15 VDC
30 A
Enclosed
4 kVAC
89 %
Medical
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
VMS-450B-CFS
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 127 mm x 76.2 mm x 38.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Part # Aliases: 670-00017R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VMS-450B 450W AC-DC Medical Power Supplies

CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies are ideal for space-constrained medical and dental applications in which reliability and regulatory compliance are essential. These high-density devices are certified to the medical 60601-1 3rd edition safety standard for 2xMOPP applications and 4th edition EMC requirements. CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies offer up to 450W of continuous power and are packaged in an industry-standard 3" x 5" footprint (open-frame model only).

FEATURED PRODUCTS
CUI INC.