VMS-45-24-CNF

CUI Inc.
490-VMS-45-24-CNF
VMS-45-24-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount 24 Vdc, 1.875 A, 45 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 74

Stock:
74 Can Dispatch Immediately
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,41 € 28,41 €
27,06 € 135,30 €
26,51 € 265,10 €
25,77 € 644,25 €
25,50 € 1.275,00 €
25,20 € 1.965,60 €
24,83 € 5.810,22 €
546 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
26,28 €
Min:
1

Similar Product

CUI Inc. VMS-60-24
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 60 W, 24 Vdc, single output, open PCB, MED

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
45 W
80 VAC to 264 VAC, 110 VDC to 370 VDC
1 Output
24 VDC
1.875 A
Enclosed
Medical
91.4 mm (3.598 in)
60.5 mm (2.382 in)
33.3 mm (1.311 in)
VMS-45-CNF
Brand: CUI Inc.
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 78
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.