VMS-45-12-CNF

CUI Inc.
490-VMS-45-12-CNF
VMS-45-12-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount 12 Vdc, 3.75 A, 45 W

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
26,28 €
Min:
1

Similar Product

CUI Inc. VMS-60-12
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 60 W, 12 Vdc, single output, open PCB, MED

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
45 W
80 VAC to 264 VAC, 110 VDC to 370 VDC
1 Output
12 VDC
3.75 A
Enclosed
Medical
91.4 mm (3.598 in)
60.5 mm (2.382 in)
33.3 mm (1.311 in)
VMS-45-CNF
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 78
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.