VMS-300A-12-CNF-1

CUI Inc.
490-VMS300A12CNF1
VMS-300A-12-CNF-1

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 12V 25A 3x5 Case Medical

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,85 € 153,85 €
146,63 € 733,15 €
143,45 € 1.721,40 €
132,47 € 3.179,28 €
129,34 € 7.760,40 €
108 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 W
90 VAC to 264 VAC
1 Output
12 VDC
25 A
Enclosed
4 kVAC
92.5 %
Medical
136 mm (5.354 in)
88 mm (3.465 in)
40.4 mm (1.591 in)
VMS-300A
Brand: CUI Inc.
Compliance: EN 60601-1, IEC 60601-1, UL/cUL 60601-1
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 659-91145R
Unit Weight: 515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.