VMS-200C-48

CUI Inc.
490-VMS-200C-48
VMS-200C-48

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 200 W, 48 Vdc , single output, op

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
4.16 A
Open Frame
4 kVAC
94 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.4 mm (1 in)
VMS-200C
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 101.6 mm x 50.8 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Power Supply
Part # Aliases: 656-31756R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

VMS-C/VMS-C-CNF Open Frame Power Supplies

CUI Inc VMS-C/VMS-C-CNF Open Frame Power Supplies offer an 85VAC to 264VAC input voltage range, <0.1mA leakage current, and 0.5W standby power consumption. These power supplies products have an open frame with an enclosed design and are certified to 60601, 60335, and 61558 safety standards. These series provide overvoltage, overcurrent, overtemperature, and short-circuit protection. CUI Inc VMS-C/VMS-C-CNF Open Frame Power Supplies are suitable for Class I or Class II installations and have a -40°C to +70°C/+85°C operating temperature range.

FEATURED PRODUCTS
CUI INC.