VMS-200-12

CUI Inc.
490-VMS-200-12
VMS-200-12

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 12V 16.67A Open PCB Medical

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,78 € 4.786,80 €
78,99 € 7.899,00 €
260 Quote

Similar Product

CUI Inc. VMS-200C-12
CUI Inc.
Power Supplies - Chassis Mount ac-dc, 200 W, 12 Vdc , single output, op
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
12 VDC
16.67 A
Open Frame
4 kVAC
92 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
37.6 mm (1.48 in)
VMS-200
Brand: CUI Inc.
Compliance: EN 60601-1, IEC 60601-1, UL/cUL 60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 659-91164R
Unit Weight: 253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.