VMS-200-12-CNF

CUI Inc.
490-VMS-200-12-CNF
VMS-200-12-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 12V 16.67A Metal Case Medical

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,52 € 102,52 €
98,53 € 492,65 €
95,47 € 1.145,64 €
92,99 € 2.231,76 €
91,07 € 5.464,20 €
91,05 € 9.833,40 €
252 Quote

Similar Product

CUI Inc. VMS-200C-12-CNF
CUI Inc.
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
12 VDC
16.67 A
Enclosed
4 kVAC
92 %
Industrial
117 mm (4.606 in)
62 mm (2.441 in)
40 mm (1.575 in)
VMS-200
Brand: CUI Inc.
Compliance: EN 60601-1, IEC 60601-1, UL/cUL 60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 659-91167R
Unit Weight: 314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.