VMS-100-28

CUI Inc.
490-VMS-100-28
VMS-100-28

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 100 W, 24 Vdc, single output, open PCB, MED

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
230 VAC
1 Output
Open Frame
VF-S250-XXA
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Part # Aliases: 659-91034R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.